
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.590 (CNY50.3867) |
| 10+ | CNY31.630 (CNY35.7419) |
| 50+ | CNY27.390 (CNY30.9507) |
| 128+ | CNY24.210 (CNY27.3573) |
| 512+ | CNY23.730 (CNY26.8149) |
| 1024+ | CNY23.250 (CNY26.2725) |
Product Information
Product Overview
The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application (see Suppressor Capacitors).
- Voltage range: 160 – 2,000 VDC
- Capacitance range: 220 pF – 33 μF / Capacitance tolerance: ±5%, ±10%, ±20%
- Lead Spacing: 7.5 – 37.5 mm
- Climatic category: 55/105/56 IEC 60068–1 / Operating temperature range of −55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS compliance and lead-free terminations
- Self-healing
- Automotive (AEC–Q200) grades available up to lead spacing 22.5mm
Technical Specifications
Metallized PP
2.2µF
High Frequency
250V
GRADE II (Test Condition A)
27.5mm
396A
7200µohm
32mm
33mm
-
-55°C
-
Radial Box - 2 Pin
± 5%
Through Hole
630V
PC Pin
180V/µs
10.98A
-
18mm
-
R75 Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
