Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75PR34704040JCopy
Manufacturer Standard Lead Time62 weeks
Order Code4144013
Product RangeR75 Series
Also Known As75PR34704040J
Your Part Number
523 In Stock
Need more?
523 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.230 (CNY17.2099) |
| 10+ | CNY10.250 (CNY11.5825) |
| 50+ | CNY8.310 (CNY9.3903) |
| 408+ | CNY6.690 (CNY7.5597) |
| 816+ | CNY6.190 (CNY6.9947) |
| 1224+ | CNY6.070 (CNY6.8591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.23 (CNY17.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75PR34704040JCopy
Manufacturer Standard Lead Time62 weeks
Order Code4144013
Product RangeR75 Series
Also Known As75PR34704040J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating180V/µs
Peak Current85A
RMS Current (Irms)8.22A
ESR8500µohm
Product Diameter-
Product Length32mm
Product Width9mm
Product Height17mm
Ripple Current-
Output (kvar)-
Product RangeR75 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Typical Applications
High Frequency
Voltage(AC)
250V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
85A
ESR
8500µohm
Product Length
32mm
Product Height
17mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
PC Pin
dv/dt Rating
180V/µs
RMS Current (Irms)
8.22A
Product Diameter
-
Product Width
9mm
Ripple Current
-
Product Range
R75 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00588
