Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75PI3220DQ30KCopy
Manufacturer Standard Lead Time59 weeks
Order Code4923547
Product RangeR75 Series
Also Known As75PI3220DQ30K
Your Part Number
380 In Stock
Need more?
380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.850 (CNY6.6105) |
| 50+ | CNY4.610 (CNY5.2093) |
| 380+ | CNY4.090 (CNY4.6217) |
| 760+ | CNY3.770 (CNY4.2601) |
| 1140+ | CNY3.560 (CNY4.0228) |
| 2280+ | CNY3.490 (CNY3.9437) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.50 (CNY66.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75PI3220DQ30KCopy
Manufacturer Standard Lead Time59 weeks
Order Code4923547
Product RangeR75 Series
Also Known As75PI3220DQ30K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.22µF
Capacitance Tolerance± 10%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating1kV/µs
Peak Current220A
RMS Current (Irms)6.47A
ESR0.0109ohm
Product Diameter-
Product Length18mm
Product Width10mm
Product Height16mm
Ripple Current-
Output (kvar)-
Product RangeR75 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.22µF
Typical Applications
High Frequency
Voltage(AC)
250V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
220A
ESR
0.0109ohm
Product Length
18mm
Product Height
16mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
1kV/µs
RMS Current (Irms)
6.47A
Product Diameter
-
Product Width
10mm
Ripple Current
-
Product Range
R75 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
