Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR73TN2220DQ00JCopy
Manufacturer Standard Lead Time57 weeks
Order Code4923544
Product RangeR73 Series
Also Known As73TN2220DQ00J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.850 (CNY12.2605) |
| 10+ | CNY8.550 (CNY9.6615) |
| 50+ | CNY7.590 (CNY8.5767) |
| 235+ | CNY6.980 (CNY7.8874) |
| 705+ | CNY6.600 (CNY7.458) |
| 1175+ | CNY6.470 (CNY7.3111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.85 (CNY12.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR73TN2220DQ00JCopy
Manufacturer Standard Lead Time57 weeks
Order Code4923544
Product RangeR73 Series
Also Known As73TN2220DQ00J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.022µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)450V
Voltage(DC)1.6kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing22.5mm
dv/dt Rating11kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length26.5mm
Product Width10mm
Product Height18.5mm
Ripple Current-
Output (kvar)-
Product RangeR73 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.022µF
Typical Applications
Snubber
Voltage(AC)
450V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Peak Current
-
ESR
-
Product Length
26.5mm
Product Height
18.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.6kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
11kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
10mm
Ripple Current
-
Product Range
R73 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
