
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.120 (CNY6.9156) |
| 50+ | CNY5.880 (CNY6.6444) |
| 100+ | CNY5.640 (CNY6.3732) |
| 500+ | CNY4.800 (CNY5.424) |
| 1000+ | CNY4.540 (CNY5.1302) |
| 2000+ | CNY4.450 (CNY5.0285) |
Product Information
Product Overview
The R71 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94V–0 requirements. Typical applications include power factor correction and pulse applications. Not suitable for across-the-line application (see Suppressor Capacitors).
- Voltage range: 420 – 1,000 VDC
- Capacitance range: 0.01 μF – 22 μF / Capacitance tolerance: ±10%, ±20%, ±5% (on request)
- Lead Spacing: 10 – 37.5 mm
- Climatic category: 55/105/56 IEC 60068-1 / Operating temperature range of −55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- Self healing
- Self-healing
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Metallized PP
1µF
220V
Through Hole
GRADE II (Test Condition A)
18mm
16mm
-55°C
-
Radial Box - 2 Pin
± 10%
420V
PC Pin
15mm
10mm
R71 Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
