Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR66MD3150Z36AKCopy
Manufacturer Standard Lead Time62 weeks
Order Code4923525
Product RangeR66 Series
Also Known As66MD3150Z36AK
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.050 (CNY11.3565) |
| 10+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY7.220 (CNY8.1586) |
| 100+ | CNY6.400 (CNY7.232) |
| 800+ | CNY5.840 (CNY6.5992) |
| 1600+ | CNY5.500 (CNY6.215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.05 (CNY11.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR66MD3150Z36AKCopy
Manufacturer Standard Lead Time62 weeks
Order Code4923525
Product RangeR66 Series
Also Known As66MD3150Z36AK
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.15µF
Capacitance Tolerance± 10%
Voltage(AC)200V
Voltage(DC)400V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing7.5mm
Product Length10.5mm
Product Width12mm
Product Height6mm
Product RangeR66 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
0.15µF
Voltage(AC)
200V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
10.5mm
Product Height
6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Product Width
12mm
Product Range
R66 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
