Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR66ED3220AA7AKCopy
Manufacturer Standard Lead Time61 weeks
Order Code4923524
Product RangeR66 Series
Also Known As66ED3220AA7AK
Your Part Number
1,390 In Stock
Need more?
1,390 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.200 (CNY4.746) |
| 50+ | CNY3.510 (CNY3.9663) |
| 100+ | CNY3.020 (CNY3.4126) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1500+ | CNY2.440 (CNY2.7572) |
| 3000+ | CNY2.300 (CNY2.599) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.00 (CNY47.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR66ED3220AA7AKCopy
Manufacturer Standard Lead Time61 weeks
Order Code4923524
Product RangeR66 Series
Also Known As66ED3220AA7AK
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.22µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing7.5mm
Product Length10mm
Product Width8mm
Product Height3mm
Product RangeR66 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
0.22µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
10mm
Product Height
3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Product Width
8mm
Product Range
R66 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
