
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY2.800 (CNY3.164) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 2000+ | CNY1.730 (CNY1.9549) |
| 4000+ | CNY1.680 (CNY1.8984) |
Product Information
Product Overview
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material meeting the UL 94V–0 requirements. Automotive grade devices are available (up to lead spacing 22.5mm) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive. Not suitable for across-the-line application (see Suppressor Capacitors).
- Voltage range: 50 – 1000 VDC
- Capacitance range: 0.001 μF – 150.0 μF / Capacitance tolerance: ±5%, ±10%, ±20%
- Lead spacing: 10.0 – 37.5 mm
- Climatic category: 55/105/56 / Operating temperature range of −55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS compliance and lead-free terminations
- Self-healing
- Automotive (AEC–Q200) qualified up to pitch 22.5 mm
Technical Specifications
Metallized PET Stacked
0.01µF
220V
Through Hole
GRADE II (Test Condition A)
13mm
9mm
-55°C
AEC-Q200
Radial Box - 2 Pin
± 10%
630V
Radial Leaded
10mm
4mm
0
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
