Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR60MF3100AA6AJCopy
Manufacturer Standard Lead Time61 weeks
Order Code4923520
Product RangeR60 Series
Also Known As60MF3100AA6AJ
Your Part Number
1,300 In Stock
Need more?
1,300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.450 (CNY3.8985) |
| 50+ | CNY3.130 (CNY3.5369) |
| 100+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1300+ | CNY2.130 (CNY2.4069) |
| 2600+ | CNY2.110 (CNY2.3843) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.50 (CNY38.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR60MF3100AA6AJCopy
Manufacturer Standard Lead Time61 weeks
Order Code4923520
Product RangeR60 Series
Also Known As60MF3100AA6AJ
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)200V
Voltage(DC)400V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Product Length13mm
Product Width11mm
Product Height5mm
Product RangeR60 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
0.1µF
Voltage(AC)
200V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
13mm
Product Height
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Lead Spacing
10mm
Product Width
11mm
Product Range
R60 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
