Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR60II3470DQ30JCopy
Manufacturer Standard Lead Time57 weeks
Order Code4923518
Product RangeR60 Series
Also Known As60II3470DQ30J
Your Part Number
680 In Stock
Need more?
680 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.120 (CNY8.0456) |
| 50+ | CNY5.950 (CNY6.7235) |
| 100+ | CNY5.120 (CNY5.7856) |
| 680+ | CNY4.540 (CNY5.1302) |
| 1360+ | CNY4.140 (CNY4.6782) |
| 2040+ | CNY3.900 (CNY4.407) |
Price for:Each
Minimum: 10
Multiple: 10
CNY71.20 (CNY80.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR60II3470DQ30JCopy
Manufacturer Standard Lead Time57 weeks
Order Code4923518
Product RangeR60 Series
Also Known As60II3470DQ30J
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 5%
Voltage(AC)16V
Voltage(DC)25V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Product Length18mm
Product Width12mm
Product Height6mm
Product RangeR60 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
0.47µF
Voltage(AC)
16V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
18mm
Product Height
6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
12mm
Product Range
R60 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
