Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR60ER5220AA40KCopy
Manufacturer Standard Lead Time63 weeks
Order Code4923517
Product RangeR60 Series
Also Known As60ER5220AA40K
Your Part Number
960 In Stock
Need more?
960 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.990 (CNY81.3487) |
| 10+ | CNY60.140 (CNY67.9582) |
| 50+ | CNY51.710 (CNY58.4323) |
| 480+ | CNY45.810 (CNY51.7653) |
| 960+ | CNY41.840 (CNY47.2792) |
| 1440+ | CNY39.390 (CNY44.5107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.99 (CNY81.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR60ER5220AA40KCopy
Manufacturer Standard Lead Time63 weeks
Order Code4923517
Product RangeR60 Series
Also Known As60ER5220AA40K
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance22µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Product Length32mm
Product Width22mm
Product Height13mm
Product RangeR60 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
22µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
32mm
Product Height
13mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
27.5mm
Product Width
22mm
Product Range
R60 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
