Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR60CF4560506AKCopy
Manufacturer Standard Lead Time38 weeks
Order Code4559286
Product RangeR60 Series
Also Known As60CF4560506AK
Your Part Number
1,822 In Stock
Need more?
1,822 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.070 (CNY19.2891) |
| 10+ | CNY11.430 (CNY12.9159) |
| 50+ | CNY9.460 (CNY10.6898) |
| 100+ | CNY8.770 (CNY9.9101) |
| 500+ | CNY7.620 (CNY8.6106) |
| 1200+ | CNY7.190 (CNY8.1247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.07 (CNY19.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR60CF4560506AKCopy
Manufacturer Standard Lead Time38 weeks
Order Code4559286
Product RangeR60 Series
Also Known As60CF4560506AK
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance5.6µF
Capacitance Tolerance± 10%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Product Length13mm
Product Width6mm
Product Height12mm
Product RangeR60 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
5.6µF
Voltage(AC)
30V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
13mm
Product Height
12mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
10mm
Product Width
6mm
Product Range
R60 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
