
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.410 (CNY11.7633) |
| 10+ | CNY6.120 (CNY6.9156) |
| 50+ | CNY5.160 (CNY5.8308) |
| 350+ | CNY4.200 (CNY4.746) |
| 700+ | CNY4.100 (CNY4.633) |
| 1050+ | CNY3.990 (CNY4.5087) |
Product Information
Product Overview
R53B series capacitors are THB Grade IIIB, Class X2, 350VAC, 125°C (automotive grade) metallized polypropylene film EMI suppression capacitors for harsh environmental conditions. R53B is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V-0. R53B series meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Suitable for worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. Intended for use in situations in which capacitor failure would not result in exposure to electric shock. Typical applications include connection in series with the mains, capacitive power supplies and energy meters with special emphasis in automotive applications for severe ambient conditions such as on board chargers.
- ENEC, UL, cUL, CQC approved
- X2 CLASS (IEC 60384-14)
- THB Grade IIIB: 85°C, 85% RH, 1,000 hours at 350VAC/800VDC according to IEC 60384-14
- Low halogen content according to JS709C
- Climatic category 40/110/56, IEC 60068-1
- Operating temperature range of −40°C to +125˚°C
- 100% screening factory test at 1,900 VDC
- Self healing properties
- Internal parallel construction
Technical Specifications
Metallized PP
0.47µF
X2
350VAC
400V/µs
15mm
125°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
-
0
-40°C
R53B Series
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
