
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.030 (CNY5.6839) |
| 50+ | CNY4.330 (CNY4.8929) |
| 100+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1800+ | CNY2.530 (CNY2.8589) |
| 3600+ | CNY2.480 (CNY2.8024) |
Product Information
Product Overview
R52 (miniature) automotive grade metallized polypropylene film EMI suppression capacitors for harsh environmental conditions. The R52 series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. Intended for use in situations in which capacitor failure would not result in exposure to electric shock. Typical applications include connection in series with the mains, capacitive power supplies and energy meters with special emphasis in automotive applications for severe ambient conditions.
- Meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements
- ENEC, UL, cUL, CQC approvals
- X2 CLASS (IEC 60384-14)
- THB grade IIB: 85°C, 85% RH, 500 hours at URAC according to IEC 60384-14
- Rated voltage of 310VAC 50/60 Hz
- Climatic category 40/110/56, IEC 60068-1
- 100% screening factory test at 1900VDC
- Self healing properties
Technical Specifications
Metallized PP
0.047µF
X2
310VAC
500V/µs
10mm
110°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
-
GRADE II (Test Condition B)
-40°C
R52 Series
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
