
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.320 (CNY33.1316) |
| 10+ | CNY20.790 (CNY23.4927) |
| 50+ | CNY17.370 (CNY19.6281) |
| 128+ | CNY16.000 (CNY18.080) |
| 512+ | CNY14.480 (CNY16.3624) |
| 1024+ | CNY13.870 (CNY15.6731) |
Product Information
Product Overview
The R49 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For use as electromagnetic interference (EMI) suppression filter in across-the-line applications requiring X1 safety classification. Intended for use in situations where exposure to a shock in the event of capacitor failure is not possible. Not for use in "series with mains" type applications. X1 classified capacitors are for use only in a permanently connected apparatus with a connection to mains which cannot be loosened without the use of a tool.
- Approvals: ENEC, UL, cUL / Rated voltage: 330 VAC 50/60 Hz
- Class X1 (IEC 60384-14)
- Capacitance range: 0.047 – 6.8 μF / Capacitance tolerance: ±20%, ±10%
- Lead spacing: 15.0 – 37.5 mm
- Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of -40°C to +110°C
- Tape and reel in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 2,200 VDC/1,500 VAC
- Self-healing properties
Technical Specifications
Metallized PP
2.2µF
X1
330VAC
200V/µs
27.5mm
110°C
-
Radial Box - 2 Pin
± 10%
Through Hole
-
GRADE II (Test Condition A)
-40°C
0
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
