
300 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.070 (CNY12.5091) |
| 50+ | CNY8.910 (CNY10.0683) |
| 300+ | CNY7.420 (CNY8.3846) |
| 600+ | CNY7.380 (CNY8.3394) |
| 1200+ | CNY7.040 (CNY7.9552) |
| 2100+ | CNY6.990 (CNY7.8987) |
Product Information
Product Overview
The R49 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For use as electromagnetic interference (EMI) suppression filter in across-the-line applications requiring X1 safety classification. Intended for use in situations where exposure to a shock in the event of capacitor failure is not possible. Not for use in "series with mains" type applications. X1 classified capacitors are for use only in a permanently connected apparatus with a connection to mains which cannot be loosened without the use of a tool.
- Approvals: ENEC, UL, cUL / Rated voltage: 330 VAC 50/60 Hz
- Class X1 (IEC 60384-14)
- Capacitance range: 0.047 – 6.8 μF / Capacitance tolerance: ±20%, ±10%
- Lead spacing: 15.0 – 37.5 mm
- Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of -40°C to +110°C
- Tape and reel in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 2,200 VDC/1,500 VAC
- Self-healing properties
Applications
Safety
Notes
Not for use in series with mains type applications.
Technical Specifications
Metallized PP
0.47µF
X1
330VAC
400V/µs
22.5mm
110°C
-
Radial Box - 2 Pin
± 10%
Through Hole
-
GRADE II (Test Condition A)
-40°C
R49 Series
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
