
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.700 (CNY6.441) |
| 50+ | CNY5.130 (CNY5.7969) |
| 100+ | CNY4.830 (CNY5.4579) |
| 700+ | CNY4.490 (CNY5.0737) |
| 1400+ | CNY4.190 (CNY4.7347) |
| 2100+ | CNY4.030 (CNY4.5539) |
Product Information
Product Overview
The R49 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For use as electromagnetic interference (EMI) suppression filter in across-the-line applications requiring X1 safety classification. Intended for use in situations where exposure to a shock in the event of capacitor failure is not possible. Not for use in "series with mains" type applications. X1 classified capacitors are for use only in a permanently connected apparatus with a connection to mains which cannot be loosened without the use of a tool.
- Approvals: ENEC, UL, cUL / Rated voltage: 330 VAC 50/60 Hz
- Class X1 (IEC 60384-14)
- Capacitance range: 0.047 – 6.8 μF / Capacitance tolerance: ±20%, ±10%
- Lead spacing: 15.0 – 37.5 mm
- Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of -40°C to +110°C
- Tape and reel in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 2,200 VDC/1,500 VAC
- Self-healing properties
Technical Specifications
Metallized PP
0.1µF
X1
330VAC
500V/µs
15mm
110°C
-
Radial Box - 2 Pin
± 10%
Through Hole
-
GRADE II (Test Condition A)
-40°C
R49 Series
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
