
3,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.020 (CNY5.6726) |
| 100+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.780 (CNY3.1414) |
| 2000+ | CNY2.730 (CNY3.0849) |
| 4000+ | CNY2.670 (CNY3.0171) |
Product Information
Product Overview
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in “series with mains” type applications.
- Capacitance value ranges from 0.01μF to 10μF
- Rated voltage is 275VAC
- Lead spacing varies from 10mm to 37.5mm
- ±10% and ±20% tolerance
- Operating temperature range -40˚C to +110˚C
- 100% screening factory test at 2,200VDC/1,500VAC
- Self healing properties
- ENEC, UL, cUL, CQC approval standards
- Climatic category 40/110/ 56, IEC 60068–1
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Metallized PP
0.22µF
X2
275VAC
200V/µs
22.5mm
110°C
-
Radial Box - 2 Pin
± 10%
Through Hole
-
GRADE II (Test Condition A)
-40°C
R46 Series
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
