Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR46KI3100DQM1KCopy
Manufacturer Standard Lead Time61 weeks
Order Code2763162
Product RangeR46 Series
Also Known As46KI3100DQM1K
Your Part Number
201 In Stock
800 more incoming. You can reserve stock now
201 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.710 (CNY3.0623) |
| 100+ | CNY2.570 (CNY2.9041) |
| 800+ | CNY1.690 (CNY1.9097) |
| 1600+ | CNY1.680 (CNY1.8984) |
| 2400+ | CNY1.670 (CNY1.8871) |
| 4000+ | CNY1.640 (CNY1.8532) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.10 (CNY30.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR46KI3100DQM1KCopy
Manufacturer Standard Lead Time61 weeks
Order Code2763162
Product RangeR46 Series
Also Known As46KI3100DQM1K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X275VAC
Voltage Rating Y-
dv/dt Rating400V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeR46 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in “series with mains” type applications.
- Capacitance value ranges from 0.01μF to 10μF
- Rated voltage is 275VAC
- Lead spacing varies from 10mm to 37.5mm
- ±10% and ±20% tolerance
- Operating temperature range -40˚C to +110˚C
- 100% screening factory test at 2,200VDC/1,500VAC
- Self healing properties
- ENEC, UL, cUL, CQC approval standards
- Climatic category 40/110/ 56, IEC 60068–1
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Suppression Class
X2
Voltage Rating X
275VAC
dv/dt Rating
400V/µs
Lead Spacing
15mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
R46 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000749
