
3,600 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.910 (CNY3.2883) |
| 500+ | CNY2.400 (CNY2.712) |
| 1200+ | CNY2.210 (CNY2.4973) |
| 2400+ | CNY2.200 (CNY2.486) |
| 4800+ | CNY2.160 (CNY2.4408) |
Product Information
Product Overview
The R46 310V Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in “series with mains” type applications.
- Capacitance values ranges from 0.01µF to 10µF
- Voltage rating is 310VAC at 50/60Hz
- Capacitance range: 0.01 – 10 µF / Capacitance tolerance: ±20%, ±10%
- Lead spacing: 10.0 – 37.5 mm
- Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of −40˚C to +110˚C
- Tape and reel in accordance with IEC 60286–2
- 100% screening factory test at 2200VDC/1500VAC
- Self healing properties
- Self-healing properties
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Metallized PP
0.1µF
X2
310VAC
500V/µs
10mm
110°C
-
Radial Box - 2 Pin
± 20%
Through Hole
-
GRADE II (Test Condition A)
-40°C
0
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
