Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR463F210000N0KCopy
Manufacturer Standard Lead Time54 weeks
Order Code2763140
Product RangeR46 Series
Also Known As463F210000N0K
Your Part Number
2,988 In Stock
Need more?
2,988 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.670 (CNY1.8871) |
| 1000+ | CNY1.650 (CNY1.8645) |
| 2000+ | CNY1.450 (CNY1.6385) |
| 4000+ | CNY1.320 (CNY1.4916) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.70 (CNY25.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR463F210000N0KCopy
Manufacturer Standard Lead Time54 weeks
Order Code2763140
Product RangeR46 Series
Also Known As463F210000N0K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X310VAC
Voltage Rating Y-
dv/dt Rating500V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeR46 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The R46 310V Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in “series with mains” type applications.
- Approvals: ENEC, UL, cUL, CQC / Rated voltage: 310 VAC 50/60 Hz
- Class X2 (IEC 60384-14)
- Capacitance range: 0.01 – 10 µF / Capacitance tolerance: ±20%, ±10%
- Lead spacing: 10.0 – 37.5 mm
- Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of −40˚C to +110˚C
- Tape and reel in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 2,200 VDC/1,500 VAC
- Self-healing properties
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.01µF
Suppression Class
X2
Voltage Rating X
310VAC
dv/dt Rating
500V/µs
Lead Spacing
10mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
R46 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
