
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.060 (CNY2.3278) |
| 100+ | CNY1.860 (CNY2.1018) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1500+ | CNY1.270 (CNY1.4351) |
| 3000+ | CNY1.240 (CNY1.4012) |
| 4500+ | CNY1.210 (CNY1.3673) |
Product Information
Product Overview
R41B series capacitors are THB Grade IIIB, Class X1/Y2, 350VAC, 125°C (automotive grade) metallized polypropylene film EMI suppression capacitors. R41B is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V-0. Automotive Grade devices meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Suitable for use in electromagnetic interference (EMI) suppression filter in line-to-ground and across-the-line applications, requiring Y2/X1 safety classification. Suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
- ENEC, UL, cUL, CQC approved
- Class Y2/X1 (IEC 60384-14)
- THB Grade IIIB: 85°C, 85% RH, 1,000 hours at 350V URAC according to IEC 60384-14
- Climatic category 40/125/56, IEC 60068-1
- Operating temperature range of −40˚°C to +125˚°C
- Self-healing properties
- Automotive (AEC–Q200) grade
- Standard, grey case
Technical Specifications
Metallized PP
4700pF
X1 / Y2
350VAC
800V/µs
10mm
125°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
350VAC
0
-40°C
R41B Series
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
