
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.710 (CNY1.9323) |
| 2000+ | CNY1.620 (CNY1.8306) |
| 4000+ | CNY1.480 (CNY1.6724) |
Product Information
Product Overview
The R41 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin box meeting the requirements of UL 94 V–0. Automotive Grade devices are available (up to 22.5 mm Lead Spacing) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. For use in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applications requiring Y2/X1 safety classification. Suitable for use in situations where failure of the capacitor could lead to danger of electric shock. Not for use in "series with mains" type applications.
- Approvals: ENEC, UL, cUL, CQC / Rated voltage: 300 VAC 50/60 Hz
- Class Y2 / X1 (IEC 60384-14)
- Capacitance range: 0.001 – 1 μF / Capacitance tolerance: ±20%, ±10%
- Lead spacing: 10 – 37.5 mm
- Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of −40˚C to +110˚C
- Tape and reel in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 5,000 VDC/2,500 VAC
- Self-healing properties
- Automotive (AEC–Q200) grades available up to 22.5 mm Lead Spacing
Technical Specifications
Metallized PP
4700pF
Y2
-
600V/µs
15mm
110°C
AEC-Q200
Radial Box - 2 Pin
± 20%
Through Hole
300VAC
GRADE II (Test Condition A)
-40°C
R41 Series
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
