Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPME295RB4100MR30Copy
Manufacturer Standard Lead Time82 weeks
Order Code4144011
Product RangePME295/P295 Series
Also Known AsP295BE102M440A
Your Part Number
2,016 In Stock
Need more?
2,016 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.690 (CNY24.5097) |
| 10+ | CNY15.390 (CNY17.3907) |
| 50+ | CNY13.230 (CNY14.9499) |
| 100+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY10.290 (CNY11.6277) |
| 1000+ | CNY9.350 (CNY10.5655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.69 (CNY24.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPME295RB4100MR30Copy
Manufacturer Standard Lead Time82 weeks
Order Code4144011
Product RangePME295/P295 Series
Also Known AsP295BE102M440A
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 20%
Suppression ClassY1
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y440VAC
dv/dt Rating2kV/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15.2mm
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangePME295/P295 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
1000pF
Suppression Class
Y1
Voltage Rating X
-
dv/dt Rating
2kV/µs
Lead Spacing
15.2mm
Operating Temperature Max
115°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
440VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
PME295/P295 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00162
