Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPME271YE6100MR30Copy
Manufacturer Standard Lead Time49 weeks
Order Code2495801
Product RangePME271Y/P272 Series
Also Known AsP272EJ104M300A
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.820 (CNY41.6066) |
| 10+ | CNY26.570 (CNY30.0241) |
| 50+ | CNY23.010 (CNY26.0013) |
| 100+ | CNY20.280 (CNY22.9164) |
| 500+ | CNY19.880 (CNY22.4644) |
| 1000+ | CNY19.470 (CNY22.0011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.82 (CNY41.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPME271YE6100MR30Copy
Manufacturer Standard Lead Time49 weeks
Order Code2495801
Product RangePME271Y/P272 Series
Also Known AsP272EJ104M300A
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating400V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing25.4mm
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangePME271Y/P272 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PME271Y A–E Series is constructed of multilayer metallized paper encapsulated and impregnated in selfextinguishing material meeting the requirements of UL 94 V–0. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
- Approvals: ENEC, UL, cUL, CQC / Rated voltage: 300 VAC 50/60 Hz
- Capacitance range: 0.001 – 0.15 μF / Capacitance tolerance: ±20% for C <gt/> 0.1 μF, ±10% for C ≤ 0.1 μF
- Lead spacing: 10.2 – 25.4 mm
- Climatic category: 40/115/56/B, IEC 60068–1 / Operating temperature range of −40˚C to +115˚C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 3000VDC
- Highest possible safety regarding active and passive flammability
- Excellent self healing properties
- High dV/dt capability
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.1µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
400V/µs
Lead Spacing
25.4mm
Operating Temperature Max
115°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
PME271Y/P272 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
