Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPME271Y547MR30Copy
Manufacturer Standard Lead Time63 weeks
Order Code9717595
Product RangePME271Y/P271 Series
Also Known AsP271CJ473M250A
Your Part Number
3,595 In Stock
5,400 more incoming. You can reserve stock now
3,595 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.700 (CNY25.651) |
| 10+ | CNY15.570 (CNY17.5941) |
| 50+ | CNY12.730 (CNY14.3849) |
| 200+ | CNY11.180 (CNY12.6334) |
| 600+ | CNY10.960 (CNY12.3848) |
| 1000+ | CNY10.740 (CNY12.1362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.70 (CNY25.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPME271Y547MR30Copy
Manufacturer Standard Lead Time63 weeks
Order Code9717595
Product RangePME271Y/P271 Series
Also Known AsP271CJ473M250A
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.047µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y250VAC
dv/dt Rating1kV/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing20.3mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePME271Y/P271 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PME271Y Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
- Approvals: ENEC, UL, cUL, CQC / Rated voltage: 250 VAC 50/60 Hz
- Capacitance range: 0.001 – 0.1 μF / Capacitance tolerance: ±20% / Lead spacing: 10.2 – 25.4 mm
- Climatic category: 40/100/56/B, IEC 60068–1
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 3,000 VDC
- Highest possible safety regarding active and passive flammability
- Operating temperature range of -40˚C to +100˚C
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.047µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
1kV/µs
Lead Spacing
20.3mm
Operating Temperature Max
100°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
250VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
PME271Y/P271 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for PME271Y547MR30
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85321000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
