Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPME261KA5100KR19T0Copy
Manufacturer Standard Lead Time12 weeks
Order Code2809010
Product RangePME261/P561 Series
Also Known AsP561HE103K220L
Your Part Number
1,925 In Stock
Need more?
1,925 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.760 (CNY6.5088) |
| 50+ | CNY5.510 (CNY6.2263) |
| 100+ | CNY5.250 (CNY5.9325) |
| 700+ | CNY4.030 (CNY4.5539) |
| 1400+ | CNY3.870 (CNY4.3731) |
| 2100+ | CNY3.530 (CNY3.9889) |
Price for:Each
Minimum: 10
Multiple: 10
CNY57.60 (CNY65.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPME261KA5100KR19T0Copy
Manufacturer Standard Lead Time12 weeks
Order Code2809010
Product RangePME261/P561 Series
Also Known AsP561HE103K220L
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 10%
Voltage(AC)220V
Voltage(DC)400V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10.2mm
Product Length13.5mm
Product Width3.9mm
Product Height7.5mm
Product RangePME261/P561 Series
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PME261 Series is constructed of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0. For general use in DC and low frequency pulse applications.
- Voltage range: 400 – 1,000 VDC; 220 – 500 VAC
- Capacitance range: 0.001 – 1 µF
- Climatic category: 40/70/56, IEC 60068–1
- Operating temperature range of -40˚C to +70˚C in AC applications
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.01µF
Voltage(AC)
220V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
13.5mm
Product Height
7.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Lead Spacing
10.2mm
Product Width
3.9mm
Product Range
PME261/P561 Series
Operating Temperature Max
100°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
