Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPME261JA4470MR19T0Copy
Manufacturer Standard Lead Time13 weeks
Order Code2809005
Product RangePME261/P561 Series
Also Known AsP561HL472M500L
Your Part Number
1,699 In Stock
Need more?
1,699 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.710 (CNY5.3223) |
| 50+ | CNY3.970 (CNY4.4861) |
| 100+ | CNY3.390 (CNY3.8307) |
| 600+ | CNY3.320 (CNY3.7516) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.10 (CNY53.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPME261JA4470MR19T0Copy
Manufacturer Standard Lead Time13 weeks
Order Code2809005
Product RangePME261/P561 Series
Also Known AsP561HL472M500L
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4700pF
Capacitance Tolerance± 20%
Voltage(AC)500V
Voltage(DC)1kV
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10.2mm
Product Length13.5mm
Product Width5.1mm
Product Height10.5mm
Product RangePME261/P561 Series
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PME261 Series is constructed of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0. For general use in DC and low frequency pulse applications.
- Voltage range: 400 – 1,000 VDC; 220 – 500 VAC
- Capacitance range: 0.001 – 1 µF
- Climatic category: 40/70/56, IEC 60068–1
- Operating temperature range of -40˚C to +70˚C in AC applications
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
4700pF
Voltage(AC)
500V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
13.5mm
Product Height
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Lead Spacing
10.2mm
Product Width
5.1mm
Product Range
PME261/P561 Series
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
