Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPLT-01Copy
Manufacturer Standard Lead Time56 weeks
Order Code2949315
Product RangePLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.590 (CNY37.9567) |
| 10+ | CNY27.650 (CNY31.2445) |
| 50+ | CNY24.140 (CNY27.2782) |
| 100+ | CNY22.780 (CNY25.7414) |
| 500+ | CNY20.570 (CNY23.2441) |
| 1120+ | CNY20.160 (CNY22.7808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.59 (CNY37.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPLT-01Copy
Manufacturer Standard Lead Time56 weeks
Order Code2949315
Product RangePLT Series
Technical Datasheet
Inductance7.5µH
DC Current Rating300mA
DC Resistance Max0.055ohm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product RangePLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET PLT pulse transformers are common mode choke coils suitable for Power Line Communication (PLC). Designed with our proprietary ferrite core, they show excellent insertion loss characteristics.
- Proprietary ferrite material
- Flat insertion loss characteristics
- Operating temperature range from −25°C to +100°C
- UL94 V–0 flame retardant rated base
- UL94 V–0 flame retardant rated base
Technical Specifications
Inductance
7.5µH
DC Resistance Max
0.055ohm
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
300mA
Operating Temperature Min
-25°C
Product Range
PLT Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
