Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHV225MKL3260QE4.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4568222
Product RangePHV225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.980 (CNY153.6574) |
| 10+ | CNY104.520 (CNY118.1076) |
| 25+ | CNY98.740 (CNY111.5762) |
| 50+ | CNY92.970 (CNY105.0561) |
| 100+ | CNY91.960 (CNY103.9148) |
| 250+ | CNY90.950 (CNY102.7735) |
| 500+ | CNY89.940 (CNY101.6322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.98 (CNY153.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHV225MKL3260QE4.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4568222
Product RangePHV225 Series
Technical Datasheet
Capacitance260µF
Capacitance Tolerance-10%, +30%
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
ESR0.0076ohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter-
Product Length-
Product Width17mm
Product Height29mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHV225 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
260µF
Voltage(DC)
63V
ESR
0.0076ohm
Product Diameter
-
Product Width
17mm
Operating Temperature Min
-40°C
Product Range
PHV225 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
-
Product Height
29mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001564
