Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHV223HKL4250ME4Copy
Manufacturer Standard Lead Time41 weeks
Order Code4574932
Product RangePHV223 Series
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.880 (CNY138.8544) |
| 10+ | CNY90.380 (CNY102.1294) |
| 50+ | CNY76.900 (CNY86.897) |
| 425+ | CNY68.230 (CNY77.0999) |
| 850+ | CNY66.870 (CNY75.5631) |
| 1275+ | CNY65.510 (CNY74.0263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.88 (CNY138.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHV223HKL4250ME4Copy
Manufacturer Standard Lead Time41 weeks
Order Code4574932
Product RangePHV223 Series
Technical Datasheet
Capacitance2500µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageVertical Radial Crown - SMD
ESR7800µohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter-
Product Length-
Product Width17mm
Product Height28.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHV223 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2500µF
Voltage(DC)
25V
ESR
7800µohm
Product Diameter
-
Product Width
17mm
Operating Temperature Min
-40°C
Product Range
PHV223 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Vertical Radial Crown - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
-
Product Height
28.9mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
