
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.090 (CNY232.8817) |
| 10+ | CNY156.080 (CNY176.3704) |
| 50+ | CNY135.530 (CNY153.1489) |
| 100+ | CNY121.210 (CNY136.9673) |
| 288+ | CNY121.170 (CNY136.9221) |
| 576+ | CNY121.130 (CNY136.8769) |
Product Information
Product Overview
PHH227MMS4190ME4 is a PHH227 series high CV conductive polymer hybrid capacitor with outstanding electrical performance. This capacitor contains a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHH227 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHH227 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. DUE to its mechanical robustness, the PHH227 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C.
- Capacitance value is 1900µF with ±20% tolerance
- Voltage(VDC) is 63V
- ESR is 4.4mohm
- 20x43 size (D x L)
- High temperature capability up to 140°C
- Extremely high ripple current
- High vibration resistance up to 20g 22h/axis
- Polarized all-welded design
- Outstanding electrical performance
- Operating temperature range from -40 to +125°C
Technical Specifications
1900µF
63V
4400µohm
20.2mm
-
-40°C
PHH227 Series
No SVHC (04-Feb-2026)
± 20%
Radial Leaded
2000 hours @ 125°C
-
43.7mm
125°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
