
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.860 (CNY134.3118) |
| 10+ | CNY87.180 (CNY98.5134) |
| 50+ | CNY74.170 (CNY83.8121) |
| 432+ | CNY63.430 (CNY71.6759) |
| 864+ | CNY62.170 (CNY70.2521) |
| 1296+ | CNY60.900 (CNY68.817) |
Product Information
Product Overview
PHH223HML4470ME4 is a PHA223 series ultra low ESR conductive polymer capacitor with outstanding electrical performance. This capacitor contains a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHH223 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHH223 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Due to its mechanical robustness, the PHH223 is suitable for use in mobile and automotive installations with operation up to +125°C.
- Capacitance value is 4700µF with ±20% tolerance
- Voltage(VDC) is 25V
- ESR is 3.8mohm
- 20x27 size (D x L)
- High temperature capability up to 140°C
- Extremely high ripple current
- High vibration resistance up to 20g 22h/axis
- Polarized all-welded design
- Outstanding electrical performance
- Operating temperature range from -40 to +125°C
Technical Specifications
4700µF
25V
3800µohm
20.2mm
-
-40°C
PHH223 Series
No SVHC (04-Feb-2026)
± 20%
Radial Leaded
2000 hours @ 125°C
-
27.7mm
125°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
