Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE850EA4330MA02R17Copy
Order Code2449102
Product RangePHE850/F850 Series
Also Known AsF850AH332M300A
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE850EA4330MA02R17Copy
Order Code2449102
Product RangePHE850/F850 Series
Also Known AsF850AH332M300A
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3300pF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Product RangePHE850/F850 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for PHE850EA4330MA02R17
1 Product Found
Product Overview
The PHE850 series Film Capacitor is intended for use as interference suppressors in Y2 (line-to-earth) applications. It is made of metallised polypropylene. It is encapsulated in self-extinguishing material meeting the requirements of UL94V-0.
- 0.001 to 1µF Capacitance range
- ≤1250VDC Recommended voltage
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3300pF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
100V/µs
Lead Spacing
10mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
PHE850/F850 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
