Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE850EA4100MA06R17Copy
Manufacturer Standard Lead Time87 weeks
Order Code2449100
Product RangePHE850/F850 Series
Also Known AsF850AE102M300A
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.770 (CNY2.0001) |
| 2000+ | CNY1.730 (CNY1.9549) |
| 4000+ | CNY1.700 (CNY1.921) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.50 (CNY31.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE850EA4100MA06R17Copy
Manufacturer Standard Lead Time87 weeks
Order Code2449100
Product RangePHE850/F850 Series
Also Known AsF850AE102M300A
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Product RangePHE850/F850 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for PHE850EA4100MA06R17
1 Product Found
Product Overview
The PHE850 series Film Capacitor is intended for use as interference suppressors in Y2 (line-to-earth) applications. It is made of metallised polypropylene. It is encapsulated in self-extinguishing material meeting the requirements of UL94V-0.
- 0.001 to 1µF Capacitance range
- ≤1250VDC Recommended voltage
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1000pF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
100V/µs
Lead Spacing
10mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
PHE850/F850 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000537
