Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE844RR7150MR30L2Copy
Manufacturer Standard Lead Time54 weeks
Order Code2529124
Product RangePHE844/F844 Series
Also Known AsF844RM155M440A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.160 (CNY84.9308) |
| 10+ | CNY56.050 (CNY63.3365) |
| 91+ | CNY41.430 (CNY46.8159) |
| 182+ | CNY40.790 (CNY46.0927) |
| 546+ | CNY40.140 (CNY45.3582) |
| 1001+ | CNY37.690 (CNY42.5897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.16 (CNY84.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE844RR7150MR30L2Copy
Manufacturer Standard Lead Time54 weeks
Order Code2529124
Product RangePHE844/F844 Series
Also Known AsF844RM155M440A
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1.5µF
Capacitance Tolerance± 20%
Suppression ClassX1
Capacitor MountingThrough Hole
Voltage Rating X480VAC
Voltage Rating Y-
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing37.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangePHE844/F844 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PHE844 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.For use as a electromagnetic interference (EMI) suppression filter in across-the-line applications requiring X1 safety classification. Suitable for use in situations where failure of the capacitor would not lead to danger of electric shock.
- Approvals: ENEC, UL, cUL / Class X1 (IEC 60384-14)
- Rated Voltage: 440 VAC 50/60 Hz (ENEC), 480VAC 50/60 Hz (UL, cUL)
- Capacitance range: 0.1 – 2.2 μF / Capacitance tolerance: ±20%, ±10% / Lead spacing: 22.5 – 37.5 mm
- Climatic category 40/105/56/B, IEC 60068-1 / Operating temperature range of -40˚C to +105˚C
- Tape and reel in accordance with IEC 60286-2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 3,000 VDC
- Self-healing properties
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.5µF
Suppression Class
X1
Voltage Rating X
480VAC
dv/dt Rating
100V/µs
Lead Spacing
37.5mm
Operating Temperature Max
105°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
PHE844/F844 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
