Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE844RD6100MR06L2Copy
Manufacturer Standard Lead Time59 weeks
Order Code4559431
Product RangePHE844/F844 Series
Also Known AsF844DH104M440C
Your Part Number
268 In Stock
Need more?
268 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.560 (CNY14.1928) |
| 10+ | CNY8.350 (CNY9.4355) |
| 50+ | CNY6.630 (CNY7.4919) |
| 186+ | CNY5.740 (CNY6.4862) |
| 558+ | CNY5.200 (CNY5.876) |
| 1116+ | CNY4.940 (CNY5.5822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.56 (CNY14.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE844RD6100MR06L2Copy
Manufacturer Standard Lead Time59 weeks
Order Code4559431
Product RangePHE844/F844 Series
Also Known AsF844DH104M440C
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassX1
Capacitor MountingThrough Hole
Voltage Rating X440VAC
Voltage Rating Y-
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangePHE844/F844 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Suppression Class
X1
Voltage Rating X
440VAC
dv/dt Rating
100V/µs
Lead Spacing
22.5mm
Operating Temperature Max
105°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
PHE844/F844 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
