Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE840MB6470MB16R17Copy
Manufacturer Standard Lead Time43 weeks
Order Code2395799
Product RangePHE840M/F840 Series
Also Known AsF840BY474M275A
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.010 (CNY7.9213) |
| 50+ | CNY6.070 (CNY6.8591) |
| 250+ | CNY5.130 (CNY5.7969) |
| 500+ | CNY4.290 (CNY4.8477) |
| 1000+ | CNY4.010 (CNY4.5313) |
| 2000+ | CNY3.940 (CNY4.4522) |
Price for:Each
Minimum: 10
Multiple: 10
CNY70.10 (CNY79.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE840MB6470MB16R17Copy
Manufacturer Standard Lead Time43 weeks
Order Code2395799
Product RangePHE840M/F840 Series
Also Known AsF840BY474M275A
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X275VAC
Voltage Rating Y-
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePHE840M/F840 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PHE840MB6470MB16R17 is a Film Capacitor for worldwide use as electromagnetic interference suppressor in all X2 and across-the-line applications. Metalized polypropylene film encapsulated with self-extinguishing epoxy resin in a box of material recognized to UL94V-0.
- UL94V-0 Flammability rating
- ENEC, UL, cUL approved
- -55 to 105°C Temperature range
- 55/105/56/B Climatic category
Applications
RF Communications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Suppression Class
X2
Voltage Rating X
275VAC
dv/dt Rating
100V/µs
Lead Spacing
15mm
Operating Temperature Max
105°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
PHE840M/F840 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
