Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE450TD5470JD19R06L2Copy
Manufacturer Standard Lead Time58 weeks
Order Code2529123
Product RangePHE450/F450 Series
Also Known AsF450DY473J2K5C
Your Part Number
745 In Stock
Need more?
745 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.460 (CNY49.1098) |
| 10+ | CNY30.430 (CNY34.3859) |
| 50+ | CNY25.750 (CNY29.0975) |
| 176+ | CNY22.730 (CNY25.6849) |
| 528+ | CNY21.790 (CNY24.6227) |
| 1056+ | CNY21.360 (CNY24.1368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.46 (CNY49.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE450TD5470JD19R06L2Copy
Manufacturer Standard Lead Time58 weeks
Order Code2529123
Product RangePHE450/F450 Series
Also Known AsF450DY473J2K5C
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.047µF
Capacitance Tolerance± 5%
Voltage(AC)900V
Voltage(DC)2.5kV
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Product Length26mm
Product Width15.5mm
Product Height24.5mm
Product RangePHE450/F450 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PHE450 Series is a polypropylene dielectric with double metallized polyester film as electrodes. The capacitor is encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.Typical applications include high frequency applications with high current stress such as deflection circuits in televisions and protection circuits in switched mode power supply (SMPS) and electronic ballasts.
- Rated voltage: 250 – 3,000 VDC / 180 – 1,000 VAC
- Capacitance range: 0.00033 – 10 μF / Capacitance tolerance: ±5%, other tolerances on request
- Lead spacing: 7.5 – 37.5 mm
- Climatic category: 55/105/56, IEC 60068–1 / Category temperature range of −55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.047µF
Voltage(AC)
900V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
26mm
Product Height
24.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
2.5kV
Capacitor Terminals
PC Pin
Lead Spacing
22.5mm
Product Width
15.5mm
Product Range
PHE450/F450 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0101
