Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE450PF6470JF13R06L2Copy
Manufacturer Standard Lead Time54 weeks
Order Code2529121
Product RangePHE450/F450 Series
Also Known AsF450FM474J1K0C
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.010 (CNY33.9113) |
| 10+ | CNY20.650 (CNY23.3345) |
| 50+ | CNY18.660 (CNY21.0858) |
| 153+ | CNY16.920 (CNY19.1196) |
| 612+ | CNY15.080 (CNY17.0404) |
| 1071+ | CNY14.630 (CNY16.5319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.01 (CNY33.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE450PF6470JF13R06L2Copy
Manufacturer Standard Lead Time54 weeks
Order Code2529121
Product RangePHE450/F450 Series
Also Known AsF450FM474J1K0C
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 5%
Voltage(AC)600V
Voltage(DC)1kV
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Product Length31.5mm
Product Width14.5mm
Product Height24.5mm
Product RangePHE450/F450 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PHE450 Series is a polypropylene dielectric with double metallized polyester film as electrodes. The capacitor is encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.Typical applications include high frequency applications with high current stress such as deflection circuits in televisions and protection circuits in switched mode power supply (SMPS) and electronic ballasts.
- Rated voltage: 250 – 3,000 VDC / 180 – 1,000 VAC
- Capacitance range: 0.00033 – 10 μF / Capacitance tolerance: ±5%, other tolerances on request
- Lead spacing: 7.5 – 37.5 mm
- Climatic category: 55/105/56, IEC 60068–1 / Category temperature range of −55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.47µF
Voltage(AC)
600V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
31.5mm
Product Height
24.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Lead Spacing
27.5mm
Product Width
14.5mm
Product Range
PHE450/F450 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for PHE450PF6470JF13R06L2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0126
