
216 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.590 (CNY42.4767) |
| 10+ | CNY27.050 (CNY30.5665) |
| 50+ | CNY23.430 (CNY26.4759) |
| 216+ | CNY20.750 (CNY23.4475) |
| 648+ | CNY15.990 (CNY18.0687) |
| 1080+ | CNY15.680 (CNY17.7184) |
Product Information
Product Overview
The PHE450 Series is a polypropylene dielectric with double metallized polyester film as electrodes. The capacitor is encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.Typical applications include high frequency applications with high current stress such as deflection circuits in televisions and protection circuits in switched mode power supply (SMPS) and electronic ballasts.
- Rated voltage: 250 – 3,000 VDC / 180 – 1,000 VAC
- Capacitance range: 0.00033 – 10 μF / Capacitance tolerance: ±5%, other tolerances on request
- Lead spacing: 7.5 – 37.5 mm
- Climatic category: 55/105/56, IEC 60068–1 / Category temperature range of −55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Double Metallized PP
0.47µF
250V
Through Hole
GRADE II (Test Condition A)
31.5mm
20.5mm
-55°C
-
Radial Box - 2 Pin
± 5%
400V
Radial Leaded
27.5mm
10.5mm
0
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
