Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE426HJ4680JR05Copy
Manufacturer Standard Lead Time10 weeks
Order Code3919620
Your Part Number
2,849 In Stock
Need more?
2,849 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.060 (CNY4.5878) |
| 10+ | CNY2.490 (CNY2.8137) |
| 25+ | CNY2.260 (CNY2.5538) |
| 50+ | CNY2.030 (CNY2.2939) |
| 100+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 2500+ | CNY1.250 (CNY1.4125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.06 (CNY4.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitor Terminals
PC Pin
Product Width
2.5mm
Qualification
-
Humidity Rating
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000196
