Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE426DJ5270JR05Copy
Manufacturer Standard Lead Time48 weeks
Order Code3919617
Product RangePHE426 Series
Your Part Number
444 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
436 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.850 (CNY4.3505) |
| 10+ | CNY1.940 (CNY2.1922) |
| 25+ | CNY1.890 (CNY2.1357) |
| 50+ | CNY1.820 (CNY2.0566) |
| 100+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 2500+ | CNY1.320 (CNY1.4916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.85 (CNY4.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE426DJ5270JR05Copy
Manufacturer Standard Lead Time48 weeks
Order Code3919617
Product RangePHE426 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.027µF
Voltage(AC)63V
Voltage(DC)100V
Humidity Rating-
Product Height8mm
Product RangePHE426 Series
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.027µF
Voltage(DC)
100V
Product Height
8mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Voltage(AC)
63V
Humidity Rating
-
Product Range
PHE426 Series
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000315
