Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE426DJ5220JR05Copy
Manufacturer Standard Lead Time15 weeks
Order Code3919616
Product RangePHE426 Series
Your Part Number
391 In Stock
Need more?
391 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.770 (CNY4.2601) |
| 10+ | CNY1.880 (CNY2.1244) |
| 25+ | CNY1.820 (CNY2.0566) |
| 50+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.330 (CNY1.5029) |
| 2500+ | CNY1.200 (CNY1.356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.77 (CNY4.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE426DJ5220JR05Copy
Manufacturer Standard Lead Time15 weeks
Order Code3919616
Product RangePHE426 Series
Technical Datasheet
Dielectric TypeMetallized PP
Voltage(AC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Product Width3.5mm
Product Height8mm
Product RangePHE426 Series
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Mounting
Through Hole
Product Width
3.5mm
Product Range
PHE426 Series
Qualification
-
Voltage(AC)
63V
Capacitor Terminals
PC Pin
Product Height
8mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
