Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE426DJ4680JR05Copy
Manufacturer Standard Lead Time18 weeks
Order Code3919611
Product RangePHE426 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.060 (CNY1.1978) |
| 2500+ | CNY0.999 (CNY1.1289) |
Price for:Each
Minimum: 2000
Multiple: 2000
CNY2,120.00 (CNY2,395.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE426DJ4680JR05Copy
Manufacturer Standard Lead Time18 weeks
Order Code3919611
Product RangePHE426 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage(AC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Product Width2.5mm
Product RangePHE426 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Voltage(AC)
63V
Capacitor Terminals
PC Pin
Product Range
PHE426 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Mounting
Through Hole
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000194
