Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE426DJ4560JR05Copy
Manufacturer Standard Lead Time48 weeks
Order Code3919610
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.470 (CNY3.9211) |
| 10+ | CNY1.700 (CNY1.921) |
| 25+ | CNY1.650 (CNY1.8645) |
| 50+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.550 (CNY1.7515) |
| 500+ | CNY1.360 (CNY1.5368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.47 (CNY3.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE426DJ4560JR05Copy
Manufacturer Standard Lead Time48 weeks
Order Code3919610
Technical Datasheet
Dielectric TypeMetallized PP
Voltage(AC)63V
Humidity Rating-
Lead Spacing5mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Humidity Rating
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(AC)
63V
Lead Spacing
5mm
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195
