Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE426DJ4100JR05Copy
Manufacturer Standard Lead Time48 weeks
Order Code3919600
Product RangePHE426 Series
Your Part Number
1,998 In Stock
Need more?
1,998 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY1.700 (CNY1.921) |
| 25+ | CNY1.650 (CNY1.8645) |
| 50+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 2500+ | CNY1.140 (CNY1.2882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.44 (CNY3.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE426DJ4100JR05Copy
Manufacturer Standard Lead Time48 weeks
Order Code3919600
Product RangePHE426 Series
Technical Datasheet
Voltage(AC)63V
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing5mm
Product Length7.2mm
Product Width2.5mm
Product RangePHE426 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(AC)
63V
Humidity Rating
-
Product Length
7.2mm
Product Range
PHE426 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195
