Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHBC24W-2R4A0174VCopy
Manufacturer Standard Lead Time48 weeks
Order Code2945404
Product RangePHBC Series
Also Known AsUALP4W2R4A0174
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY398.180 (CNY449.9434) |
| 9+ | CNY318.700 (CNY360.131) |
| 18+ | CNY304.960 (CNY344.6048) |
| 54+ | CNY291.220 (CNY329.0786) |
| 108+ | CNY273.860 (CNY309.4618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY398.18 (CNY449.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHBC24W-2R4A0174VCopy
Manufacturer Standard Lead Time48 weeks
Order Code2945404
Product RangePHBC Series
Also Known AsUALP4W2R4A0174
Technical Datasheet
Product RangePHBC Series
Inductance174µH
RMS Current (Irms)20A
DC Resistance Max0.0118ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Ni dust core material
- Most suitable for big current applications
- Low core loss
- High saturation magnetic flux density
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PHBC Series
RMS Current (Irms)
20A
Inductance Tolerance
± 20%
Inductance
174µH
DC Resistance Max
0.0118ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245
