Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHA224HLP4480ME4Copy
Manufacturer Standard Lead Time50 weeks
Order Code4843907
Product RangePHA224 Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.290 (CNY113.3277) |
| 10+ | CNY77.350 (CNY87.4055) |
| 50+ | CNY66.720 (CNY75.3936) |
| 430+ | CNY59.460 (CNY67.1898) |
| 860+ | CNY56.860 (CNY64.2518) |
| 1290+ | CNY56.070 (CNY63.3591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.29 (CNY113.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHA224HLP4480ME4Copy
Manufacturer Standard Lead Time50 weeks
Order Code4843907
Product RangePHA224 Series
Technical Datasheet
Capacitance4800µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageAxial Leaded
ESR0.047ohm
Lifetime @ Temperature2000 hours @ 150°C
Product Diameter18.2mm
Product Length34.7mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangePHA224 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4800µF
Voltage(DC)
25V
ESR
0.047ohm
Product Diameter
18.2mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHA224 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Axial Leaded
Lifetime @ Temperature
2000 hours @ 150°C
Product Length
34.7mm
Product Height
-
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
