
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.330 (CNY107.7229) |
| 10+ | CNY70.740 (CNY79.9362) |
| 50+ | CNY59.700 (CNY67.461) |
| 430+ | CNY48.740 (CNY55.0762) |
| 860+ | CNY48.660 (CNY54.9858) |
| 1290+ | CNY47.690 (CNY53.8897) |
Product Information
Product Overview
PHA223JLP4320ME4 is a PHA223 series ultra low ESR conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA223 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHA223 winding is impregnated with liquid electrolyte that results to self healing features of the capacitor. Due to its mechanical robustness, the PHA223 is suitable for use in mobile and automotive installations with operation up to +125°C.
- Capacitance value is 3200µF with ±20% tolerance
- Voltage(VDC) is 35V
- ESR is 3.7mohm
- 18x35 size (D x L)
- High temperature capability up to 140°C
- Extremely high ripple current
- High vibration resistance up to 20g 22h/axis
- Polarized all-welded design
- Outstanding electrical performance
- Operating temperature range from -40 to +125°C
Technical Specifications
3200µF
35V
-
18.2mm
-
-40°C
PHA223 Series
No SVHC (04-Feb-2026)
± 20%
Axial Leaded
-
34.7mm
-
125°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
